Part Details for 2420S100005 by Leoco USA Corp
Overview of 2420S100005 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2420S100005
2420S100005 CAD Models
2420S100005 Part Data Attributes
|
2420S100005
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2420S100005
Leoco USA Corp
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.165 inch | |
Body Depth | 0.283 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 10 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 2420S100005
This table gives cross-reference parts and alternative options found for 2420S100005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2420S100005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2420S100008 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Violet Insulator, Plug | 2420S100005 vs 2420S100008 |
A2508H-10P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | 2420S100005 vs A2508H-10P |
A2503H-10P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | 2420S100005 vs A2503H-10P |
A2501H-10P | Joint Tech Electronic Industrial Co Ltd | $0.0338 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | 2420S100005 vs A2501H-10P |
2420S100009 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Gray Insulator, Plug | 2420S100005 vs 2420S100009 |
A2500H-10P-2 | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | 2420S100005 vs A2500H-10P-2 |
A2507H-10P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | 2420S100005 vs A2507H-10P |
A2500H-10P-1 | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | 2420S100005 vs A2500H-10P-1 |
RK10H | AUK Contractors Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | 2420S100005 vs RK10H |
A2502H-10P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | 2420S100005 vs A2502H-10P |