Part Details for 2420738-1 by TE Connectivity
Overview of 2420738-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420738-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2420738-1
|
Avnet Americas | Extruded EMI Gasket for Circular Connectors Silicone Nickel Graphite Dark Grey 1.6mm OD 1m - Bulk (Alt: 2420738-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$10.1598 / $12.2262 | Buy Now |
|
Future Electronics | SNG Tube 1.6mm OD x 0.5mm ID x 1m L RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$10.1300 | Buy Now |
DISTI #
AMP2420738-1
|
Heilind Electronics | SNG TUBE 1.6MM OD X 0.5MM ID X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1700 / $14.8400 | Buy Now |
DISTI #
2420738-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SNG Tube 1.6mm OD x 0.5mm ID x 1m L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$9.3800 | Buy Now |
DISTI #
AMP2420738-1
|
Interstate Connecting Components | SNG TUBE 1.6MM OD X 0.5MM ID X | 0 |
|
Buy Now | |
DISTI #
000000000006396398
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding SNG Tube 1.6mm OD x 0.5mm ID x 1m L Min Qty: 1 | 0 |
|
$9.6900 / $14.3500 | Buy Now |
DISTI #
2420738-1
|
Avnet Abacus | Extruded EMI Gasket for Circular Connectors Silicone Nickel Graphite Dark Grey 1.6mm OD 1m (Alt: 2420738-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1700 / $14.8400 | Buy Now |
Part Details for 2420738-1
2420738-1 CAD Models
2420738-1 Part Data Attributes
|
2420738-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2420738-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |