Part Details for 2420722-1 by TE Connectivity
Overview of 2420722-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420722-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2420722-1
|
Avnet Americas | Oriented Wire EMI Gasket for EMI Shielding Soft Silicone Grey 1mx225mmx1.6mm - Bulk (Alt: 2420722-1) Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$159.0994 / $191.4586 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$158.6300 | Buy Now |
DISTI #
AMP2420722-1
|
Heilind Electronics | Oriented Wire EMI Gasket, Alu Wire 20 Sh Sil 50mm sqx1.6 | Americas - 0 in Stock |
|
$181.2687 / $201.2389 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.3700 / $458.4200 | Buy Now |
DISTI #
AMP2420722-1
|
Interstate Connecting Components | Oriented Wire EMI Gasket, Alu Wire 20 Sh Sil 50mm sqx1.6 | 0 |
|
$181.2687 / $201.2389 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$167.3700 / $458.4200 | Buy Now |
Part Details for 2420722-1
2420722-1 CAD Models
2420722-1 Part Data Attributes
|
2420722-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2420722-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C |