Part Details for 24205 by Henkel Corporation / Loctite
Overview of 24205 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155242-05111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position., Top Latch, Tin (preplated) | |
68024-205HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for 24205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9938
|
Newark | Adhesive, Acrylic, Bottle, 0.5Ml, Adhesive Type:Threadlocking, Strength:Medium Strength, Viscosity:Medium Viscosity, Adhesive Colour:Blue, Dispensing Method:Bottle, Volume:0.5Ml, Weight:-, Product Range:-, Colour:Blue Rohs Compliant: Yes |Loctite 24205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$5.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$4.0000 / $6.1500 | Buy Now |