Telecommunication Circuits
2420-31-G
Description: Surge Protection Circuit, MODULE-5

Overview of 2420-31-G by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DA2420-ALD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
DA2420-AL Coilcraft Inc SMPS Transformer, 1.2W
DA2420- Coilcraft Inc Transformer, for STE12PS, 1:2, SMT, RoHS

Price & Stock for 2420-31-G by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2420-31-G-ND
DigiKey GDT 625V 20KA 5 POLE TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk Limited Supply - Call
  • 1,000 $3.2219
$3.2219 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $14.4700
  • 25 $5.4300
  • 50 $3.6200
  • 100 $3.2400
  • 250 $3.0100
  • 500 $2.8200
  • 1,000 $2.7500
$2.7500 / $14.4700 Buy Now
Chip 1 Exchange INSTOCK 4911
RFQ
Master Electronics   RoHS: Compliant 0
  • 2 $14.4700
  • 25 $5.4300
  • 50 $3.6200
  • 100 $3.2400
  • 250 $3.0100
  • 500 $2.8200
  • 1,000 $2.7500
$2.7500 / $14.4700 Buy Now

CAD Models for 2420-31-G by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2420-31-G by Bourns Inc

2420-31-G
Bourns Inc
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
BOURNS INC
Part Package Code
MODULE
Package Description
,
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Bourns
JESD-30 Code
X-XXSS-X5
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
Terminal Finish
GOLD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2420-31-G
    Bourns Inc
    Surge Protection Circuit, MODULE-5
    VS

Alternate Parts for 2420-31-G

This table gives cross-reference parts and alternative options found for 2420-31-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2420-31-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2420-31-N-T Surge Protection Circuit, MODULE-5 Bourns Inc 2420-31-G vs 2420-31-N-T
2420-31-G-S Surge Protection Circuit, MODULE-5 Bourns Inc 2420-31-G vs 2420-31-G-S
2420-31-G-T Surge Protection Circuit, MODULE-5 Bourns Inc 2420-31-G vs 2420-31-G-T
Part Number Description Manufacturer Compare
2420-31-N Surge Protection Circuit, MODULE-5 Bourns Inc 2420-31-G vs 2420-31-N
2420-31-N-T Surge Protection Circuit, MODULE-5 Bourns Inc 2420-31-G vs 2420-31-N-T
A0338076 Surge Protection Circuit, PACKAGE-5 Bourns Inc 2420-31-G vs A0338076
2420-31-G-S Surge Protection Circuit, MODULE-5 Bourns Inc 2420-31-G vs 2420-31-G-S

Related Parts for 2420-31-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2420-31-G by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2420-31-G by Bourns Inc

Select Manufacturer
Which Manufacturer of 2420-31-G would you like to use for your alert(s)?
  • Please alert me when 2420-31-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2420-31-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2420-31-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2420-31-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2420-31-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2420-31-G by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: