Part Details for 2420/30 BK-1000 by Daburn Electronics & Cable
Overview of 2420/30 BK-1000 by Daburn Electronics & Cable
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420/30 BK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2420/30B-1000-ND
|
DigiKey | TEST LEAD 30AWG 150V BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Spool |
1000 In Stock |
|
$1.1149 / $1.2491 | Buy Now |
DISTI #
W2420/30B-50-ND
|
DigiKey | TEST LEAD 30AWG 150V BLACK 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$36.3750 / $57.1600 | Buy Now |
DISTI #
W2420/30B-100-ND
|
DigiKey | TEST LEAD 30AWG 150V BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$71.5560 / $112.4400 | Buy Now |
DISTI #
W2420/30B-500-ND
|
DigiKey | TEST LEAD 30AWG 150V BLACK 500' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.7140 / $357.1600 | Buy Now |