Part Details for 242 50000 by Rennsteig Tools Inc
Overview of 242 50000 by Rennsteig Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50000-5018ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 18 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50000-5039ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 39 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 242 50000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REN.24250000
|
TME | Chisel, for concrete, L: 500mm, 25x108mm, Tipwidth: 30mm Min Qty: 1 | 0 |
|
$40.4900 / $43.3700 | RFQ |