Part Details for 241KD25-P12.5 by YAGEO Corporation
Overview of 241KD25-P12.5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241KD25-P12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-241KD25-P12.5-ND
|
DigiKey | MOV DISC 25MM 240V 15KA BULK Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1582 | Buy Now |
DISTI #
241KD25-P12.5
|
Avnet Americas | Metal Oxide Varistor 240V 10% 15KA 25mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 241KD25-P12.5) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-241KD25-P12.5
|
Mouser Electronics | Varistors 240V 15KA MOV Disc 25mm RoHS: Compliant | 87 |
|
$0.7060 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.6430 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 25MM 240V 15KA 150VAC 200VDC THT | 0 |
|
$1.0073 / $1.1080 | RFQ |
Part Details for 241KD25-P12.5
241KD25-P12.5 CAD Models
241KD25-P12.5 Part Data Attributes
|
241KD25-P12.5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
241KD25-P12.5
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 220 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31.5 mm | |
Package Length | 28 mm | |
Package Style | Radial | |
Package Width | 5.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |