Part Details for 241KD14-TR by YAGEO Corporation
Overview of 241KD14-TR by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 241KD14-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-241KD14-TR-ND
|
DigiKey | MOV DISC 14MM 240V 4.5KA Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1066 | Buy Now |
DISTI #
241KD14-TR
|
Avnet Americas | Metal Oxide Varistor 240V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 241KD14-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-241KD14-TR
|
Mouser Electronics | Varistors 240V 4.5KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.0730 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0630 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 4.5KA 150VAC 200VDC THT | 0 |
|
$0.1188 / $0.1366 | RFQ |
Part Details for 241KD14-TR
241KD14-TR CAD Models
241KD14-TR Part Data Attributes
|
241KD14-TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
241KD14-TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 63 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 200 V |