Part Details for 241KD10 by YAGEO Corporation
Overview of 241KD10 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241KD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-241KD10-ND
|
DigiKey | MOV DISC 10MM, 240V 2.5KA, BULK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
500 In Stock |
|
$0.0695 / $0.4700 | Buy Now |
DISTI #
241KD10
|
Avnet Americas | Metal Oxide Varistor 240V 10% 2.5KA 10mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 241KD10) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-241KD10
|
Mouser Electronics | Varistors MOV Disc 10mm, 240V 2.5KA, Bulk RoHS: Compliant | 502 |
|
$0.0640 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.0514 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 240V 2.5KA 150VAC 200VDC THT | 0 |
|
$0.0804 / $0.0981 | RFQ |
Part Details for 241KD10
241KD10 CAD Models
241KD10 Part Data Attributes
|
241KD10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
241KD10
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 35 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 200 V |