Part Details for 241A29360X by Conec Corporation
Overview of 241A29360X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 241A29360X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Outlet D-Sub Filter 09p PI RoHS: Compliant |
6 Partner Stock |
|
$10.1000 / $16.9500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
C1S149700132087
|
Chip1Stop | Connector D-Subminiature | 6 |
|
$24.9000 | Buy Now |
|
Master Electronics | Outlet D-Sub Filter 09p PI RoHS: Compliant |
6 Partner Stock |
|
$10.1000 / $16.9500 | Buy Now |
Part Details for 241A29360X
241A29360X CAD Models
241A29360X Part Data Attributes
|
241A29360X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A29360X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |