Part Details for 241A26960X by Conec Corporation
Overview of 241A26960X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241A26960X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$26.2228 | Buy Now | |
|
CDM Electronics | D SUB C FILTER STANDARD SOLDER CUP Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 241A26960X
241A26960X CAD Models
241A26960X Part Data Attributes
|
241A26960X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A26960X
Conec Corporation
D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Other: -25C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Durability | 50 Cycles | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 241A26960X
This table gives cross-reference parts and alternative options found for 241A26960X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A26960X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A26920X | D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug | Conec Corporation | 241A26960X vs 241A26920X |