241A14940X
Description: D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle

Overview of 241A14940X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 241A14940X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
CDM Electronics D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 0
RFQ

CAD Models for 241A14940X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 241A14940X by Conec Corporation

241A14940X
Conec Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
THREADED LOCK
Body Breadth
1.259 inch
Body Length
1.556 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
424VDC V
Filter Feature
YES
Insertion Force-Max
3.336 N
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
.112/.15 inch
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.81 mm
Rated Current (Signal)
2.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.172 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
30
Withdrawl Force-Min
2.1962 N
Want to compare parts?
  1. 241A14940X
    Conec Corporation
    D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
    VS

Alternate Parts for 241A14940X

This table gives cross-reference parts and alternative options found for 241A14940X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A14940X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
241A14900X D Subminiature Connector, 15+15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Conec Corporation 241A14940X vs 241A14900X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 241A14940X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 241A14940X by Conec Corporation

Select Manufacturer
Which Manufacturer of 241A14940X would you like to use for your alert(s)?
  • Please alert me when 241A14940X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 241A14940X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 241A14940X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 241A14940X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 241A14940X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 241A14940X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: