Part Details for 241A11660X by Conec Corporation
Overview of 241A11660X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241A11660X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Sub Filter 25p RoHS: Compliant |
13 Partner Stock |
|
$24.5900 / $36.0000 | Buy Now |
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
C1S149700038231
|
Chip1Stop | Conn Filtered D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port RoHS: Compliant | 13 |
|
$27.7000 / $27.9000 | Buy Now |
|
Master Electronics | D-Sub Filter 25p RoHS: Compliant |
13 Partner Stock |
|
$24.5900 / $36.0000 | Buy Now |
Part Details for 241A11660X
241A11660X CAD Models
241A11660X Part Data Attributes
|
241A11660X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A11660X
Conec Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.509 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 424VDC V | |
Durability | 50 Cycles | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.205 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for 241A11660X
This table gives cross-reference parts and alternative options found for 241A11660X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A11660X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A18550X | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Conec Corporation | 241A11660X vs 241A18550X |
241A11620X | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Conec Corporation | 241A11660X vs 241A11620X |