Datasheets
241M682M016SP by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED

Part Details for 241M682M016SP by Cornell Dubilier Electronics Inc

Overview of 241M682M016SP by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 241M682M016SP

241M682M016SP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

241M682M016SP Part Data Attributes

241M682M016SP Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
241M682M016SP Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Solvent Proof
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 66 mΩ
Leakage Current 1.088 mA
Length 35.5 mm
Manufacturer Series 241
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1600 mA
Series 241
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 241M682M016SP

This table gives cross-reference parts and alternative options found for 241M682M016SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241M682M016SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RE3-16V682MJ8#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, ELNA America Inc 241M682M016SP vs RE3-16V682MJ8#-GAS
UKW1C682MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation 241M682M016SP vs UKW1C682MHD1CP
UVR1C682MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation 241M682M016SP vs UVR1C682MHD1CM
UKW1C682MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation 241M682M016SP vs UKW1C682MHD1CM
RE3-16V682MJ8#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, ELNA America Inc 241M682M016SP vs RE3-16V682MJ8#-G10
UVR1C682MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 241M682M016SP vs UVR1C682MHD
UKW1C682MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation 241M682M016SP vs UKW1C682MHD1CT
UFW1C682MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 241M682M016SP vs UFW1C682MHD1CV
UFW1C682MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 241M682M016SP vs UFW1C682MHD1CP
UKW1C682MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation 241M682M016SP vs UKW1C682MHD1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 241M682M016SP by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 241M682M016SP by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 241M682M016SP would you like to use for your alert(s)?
  • Please alert me when 241M682M016SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 241M682M016SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 241M682M016SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 241M682M016SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 241M682M016SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 241M682M016SP by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: