There are no models available for this part yet.
Overview of 241A18320X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 241A18320X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 241A18320X by Conec Corporation
Part Data Attributes for 241A18320X by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.509 inch
|
Body Length
|
2.103 inch
|
Body/Shell Style
|
PLUG
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
300VDC V
|
Filter Feature
|
YES
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
THREADED INSERT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL,VDE
|
Shell Finish
|
TIN
|
Terminal Length
|
0.128 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
Withdrawl Force-Min
|
3.336 N
|
Alternate Parts for 241A18320X
This table gives cross-reference parts and alternative options found for 241A18320X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A18320X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A28340X | D Type Connector, 44 Contact(s), Male, Solder Terminal, M3, Plug | Conec Corporation | 241A18320X vs 241A28340X |
241A18040X | D Type Connector, 44 Contact(s), Male, Solder Terminal, M3, Plug | Conec Corporation | 241A18320X vs 241A18040X |