241A16910X
Description: D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, M3, Receptacle

Overview of 241A16910X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 241A16910X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
CDM Electronics D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 0
RFQ

CAD Models for 241A16910X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 241A16910X by Conec Corporation

241A16910X
Conec Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
H. DENSITY, THD SPACER & LOCK
Body Breadth
0.509 inch
Body Length
1.556 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
424VDC V
Filter Feature
YES
Insertion Force-Max
3.336 N
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mounting Option 1
M3
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.9812 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.142 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
26
Withdrawl Force-Min
2.1962 N
Want to compare parts?
  1. 241A16910X
    Conec Corporation
    D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, M3, Receptacle
    VS

Alternate Parts for 241A16910X

This table gives cross-reference parts and alternative options found for 241A16910X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A16910X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
241A16710X D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, M3, Receptacle Conec Corporation 241A16910X vs 241A16710X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 241A16910X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 241A16910X by Conec Corporation

Select Manufacturer
Which Manufacturer of 241A16910X would you like to use for your alert(s)?
  • Please alert me when 241A16910X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 241A16910X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 241A16910X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 241A16910X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 241A16910X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 241A16910X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: