Part Details for 241A101M6R3SP by Cornell Dubilier Electronics Inc
Overview of 241A101M6R3SP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 241A101M6R3SP
241A101M6R3SP CAD Models
241A101M6R3SP Part Data Attributes
|
241A101M6R3SP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
241A101M6R3SP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Solvent Proof | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3980 mΩ | |
Leakage Current | 0.0063 mA | |
Length | 11 mm | |
Manufacturer Series | 241 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Series | 241 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 241A101M6R3SP
This table gives cross-reference parts and alternative options found for 241A101M6R3SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A101M6R3SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LAM0511NPN4850 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 1101LAM0511NPN4850 |
8101LAM0511WPN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 8101LAM0511WPN985C |
8101LAM0511WP07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 8101LAM0511WP07B |
2101LAM0511LLN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 2101LAM0511LLN78EB |
8101LAM0511LLN781D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 8101LAM0511LLN781D |
1101LAM0511NPN58EA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 1101LAM0511NPN58EA |
2101LAM0511NPN08EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 2101LAM0511NPN08EM |
2101LAM0511NPN481M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 2101LAM0511NPN481M |
RDNP100M6R3TR15X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 241A101M6R3SP vs RDNP100M6R3TR15X11 |
1101LAM0511WPN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 241A101M6R3SP vs 1101LAM0511WPN381J |