Part Details for 241802B92200G by BOYD Laconia
Overview of 241802B92200G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 241802B92200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-241802B92200G-ND
|
DigiKey | 241802B92200G Min Qty: 288 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4616 | Buy Now |
DISTI #
532-241802B92200G
|
Mouser Electronics | Heat Sinks Heat Sink for Eighth Brick DC/DC Converters, Crosswise Fins, 6.1mm Height RoHS: Compliant | 1437 |
|
$2.6800 / $4.0600 | Buy Now |
|
Future Electronics | Quarter Brick DC/DC Converter with High Performance and Thin Fin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 40 Container: Tray | 0Tray |
|
$2.0500 / $2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $4.4100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 227 |
|
$4.6761 | Buy Now |
Part Details for 241802B92200G
241802B92200G CAD Models
241802B92200G Part Data Attributes:
|
241802B92200G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
241802B92200G
BOYD Laconia
Heat Sink, Fin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Construction | FIN | |
Height | 6.1 mm | |
Length | 57.9 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 22.9 mm |