Part Details for 241721-000 by TE Connectivity
Overview of 241721-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241721-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241721-000
|
Avnet Americas | TXR54AB00-2004AI - Bulk (Alt: 241721-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$78.4110 / $94.3590 | Buy Now |
DISTI #
571-241721-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-2004AI | 0 |
|
$97.3000 / $100.6600 | Order Now |
DISTI #
RYCTXR54AB00-2004AI
|
Heilind Electronics | TXR54AB00-2004AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB00-2004AI |
100 In Stock |
|
$83.7600 / $136.2500 | Buy Now |
DISTI #
63014154
|
Verical | Shrink Boot Adapters 180° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$110.9171 / $168.0025 | Buy Now |
DISTI #
241721-000
|
Avnet Americas | TXR54AB00-2004AI - Bulk (Alt: 241721-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$78.4110 / $94.3590 | Buy Now |
DISTI #
RYCTXR54AB00-2004AI
|
Interstate Connecting Components | TXR54AB00-2004AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-2004AI |
100 In Stock |
|
$83.7600 / $136.2500 | Buy Now |
Part Details for 241721-000
241721-000 CAD Models
241721-000 Part Data Attributes:
|
241721-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
241721-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |