Part Details for 24151C by Murata Power Solutions
Overview of 24151C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24151C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0604
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 24151C RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 | Buy Now |
DISTI #
811-2499-1-ND
|
DigiKey | FIXED IND 150UH 400MA 1.1OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6140 | Buy Now |
DISTI #
000000000001465439
|
Sager | Power Inductors - SMD SMD Inductor 150uH 0.40A Min Qty: 1500 | 0 |
|
$0.5600 / $0.5800 | Buy Now |
Part Details for 24151C
24151C CAD Models
24151C Part Data Attributes
|
24151C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
24151C
Murata Power Solutions
General Purpose Inductor, 150uH, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3028 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3028 | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.2 mm | |
Package Width | 5.8 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 5.13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz |
Alternate Parts for 24151C
This table gives cross-reference parts and alternative options found for 24151C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24151C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24151C | General Purpose Inductor, 150uH, 1 Element, SMD, ROHS COMPLIANT | C&D Technologies Inc | 24151C vs 24151C |