Part Details for 2414C-SL001 by Alpha Wire
Overview of 2414C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2414C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape High Density Polyethylene 4 Conductors 20AWG 5.79mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock |
|
$976.0100 / $1,028.9800 | Buy Now |
DISTI #
2414C-SL001
|
TME | Wire, Alpha Essential C&C, 4x20AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$394.8400 / $507.6600 | RFQ |
|
Master Electronics | Multi-Conductor Cable Tape High Density Polyethylene 4 Conductors 20AWG 5.79mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock |
|
$976.0100 / $1,028.9800 | Buy Now |