Part Details for 24142055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 24142055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24142055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8872
|
Newark | Beacon, Continous, Green/Red/Yel, 24Vdc Rohs Compliant: Yes |Werma 24142055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$112.6300 / $182.9600 | Buy Now |
DISTI #
WER-24142055
|
TME | Control lamp, 22mm, -20÷50°C, Ø22.5mm, IP65, 24VDC Min Qty: 1 | 0 |
|
$59.4600 | RFQ |