Part Details for 2413 0091000 by Belden Inc
Overview of 2413 0091000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC2413IGN#PBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan | |
LTC2413CGN#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan |
Price & Stock for 2413 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6222
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V White, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Product Range:-Rohs Compliant: Yes |Belden 2413 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$679.4000 / $731.9700 | Buy Now |
DISTI #
BEL30903-1000-ND
|
DigiKey | CABLE CAT6+ 8CON 23AWG WHT Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6331 | Buy Now |
DISTI #
566-2413-1000-09
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$656.5600 / $687.7500 | Order Now |
DISTI #
71316909
|
RS | CAT6+ Horizontal, 23awg/4PR, U/UTP, Plenum-CMP, Flamerrest PVC, White | Belden 2413 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$658.0400 / $715.2600 | RFQ |