Part Details for 2413 0042500 by Belden Inc
Overview of 2413 0042500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2413 0042500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6214
|
Newark | Unshielded Multipair Cable 4Pr 2500Ft 300V Yellow, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):2500Ft, Reel Length (Metric):762M, No. Of Pairs:4 Pair, Product Range:- Rohs Compliant: Yes |Belden 2413 0042500 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 0 |
|
$1,698.4800 / $1,829.9100 | Buy Now |
DISTI #
BEL30899-2500-ND
|
DigiKey | CABLE CAT6+ 8COND 23AWG YL Min Qty: 2500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5922 | Buy Now |
DISTI #
566-2413-2500-04
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 2500ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$1,585.3900 / $1,828.0900 | Order Now |