Part Details for 2413 002A1000 by Belden Inc
Overview of 2413 002A1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2413 002A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6209
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Red, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Red Rohs Compliant: Yes |Belden 2413 002A1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$679.4000 / $731.9700 | Buy Now |
DISTI #
BEL30909-1000-ND
|
DigiKey | CABLE CAT6+ 8CON 23AWG RED Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6331 | Buy Now |
DISTI #
566-2413-A1000-02
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$649.3000 / $651.4900 | Order Now |
DISTI #
70004004
|
RS | Multiconductor Cable,4Pr,23AWG, Solid, BC, FEP ins, Red LS PVC jkt, CMP | Belden 2413 002A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 1 |
|
$664.5200 | Buy Now |