Part Details for 2412C-SLATE-BOX-1000 by Alpha Wire
Overview of 2412C-SLATE-BOX-1000 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 2412C-SLATE-BOX-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Box RoHS: Compliant | 0 |
|
$659.4500 / $698.8300 | Buy Now |