There are no models available for this part yet.
Overview of 2412C-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51741-10002412CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 12P Vertical Receptacle. |
Price & Stock for 2412C-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
12 In Stock 4 Factory Stock |
|
$583.8300 / $601.7000 | Buy Now | ||
DISTI #
2412C-SL001
|
TME | Wire, Alpha Essential C&C, 2x20AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$330.4800 / $424.9100 | Buy Now | |
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
12 In Stock 4 Factory Stock |
|
$583.8300 / $601.7000 | Buy Now |