Part Details for 2412C SL002 by Alpha Wire
Results Overview of 2412C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2412C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1744222
|
Farnell | CABLE, 20AWG, 2 CORE, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 12 |
|
$166.5698 | Buy Now |
DISTI #
2412CSL002-ND
|
DigiKey | CABLE 2CON 20AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$323.2460 / $394.3400 | Buy Now |
DISTI #
602-2412C-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor communication cables, Shielded, 500 ft - Slate RoHS: Compliant | 2 |
|
$332.9800 / $387.1600 | Buy Now |
DISTI #
70140386
|
RS | Multiconductor Cable, 2C, 20 AWG, Stranded, Foil Shield, Gray, PVC, 500 | Alpha Wire 2412C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 14 |
|
$370.0500 / $402.2300 | Buy Now |
Part Details for 2412C SL002
2412C SL002 CAD Models
2412C SL002 Part Data Attributes
|
2412C SL002
Alpha Wire
Buy Now
|
Compare Parts:
2412C SL002
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |