Part Details for 241214B92200G by BOYD Laconia
Overview of 241214B92200G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241214B92200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-241214B92200G-ND
|
DigiKey | 241214B92200G Min Qty: 420 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3502 | Buy Now |
DISTI #
532-241214B92200G
|
Mouser Electronics | Heat Sinks Heat Sink for Half Brick DC/DC Converters, Crosswise Fins, 35.6mm Height RoHS: Compliant | 382 |
|
$8.4900 / $12.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $24.2600 | Buy Now |
Part Details for 241214B92200G
241214B92200G CAD Models
241214B92200G Part Data Attributes
|
241214B92200G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
241214B92200G
BOYD Laconia
Heat Sink, Fin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Construction | FIN | |
Height | 35.6 mm | |
Length | 60.96 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 57.9 mm |