Part Details for 2412 002A1000 by Belden Inc
Overview of 2412 002A1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X24128TI | Renesas Electronics Corporation | EEPROM, TSSOP(14), /Tape & Reel | |
HN58X24128FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
R1EX24128ASAS0I#S0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape |
Price & Stock for 2412 002A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9977
|
Newark | Unshielded Cable Multipair, 4Pair, 23Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 2412 002A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$359.8600 / $387.7100 | Buy Now |
DISTI #
BEL30937-1000-ND
|
DigiKey | CAT6+ 4PR U/UTP CMR RIB Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3440 | Buy Now |
DISTI #
566-2412-A1000-02
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$353.1900 / $375.4200 | Order Now |
DISTI #
71937363
|
RS | Multiconductor Cable, Cat6+, 4Pr/24AWG, Solid, BC, Red PVC, CMR | Belden 2412 002A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$345.0500 / $379.1700 | RFQ |
Part Details for 2412 002A1000
2412 002A1000 CAD Models
2412 002A1000 Part Data Attributes
|
2412 002A1000
Belden Inc
Buy Now
|
Compare Parts:
2412 002A1000
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |