Part Details for 24111000021 by Littelfuse Inc
Results Overview of 24111000021 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24111000021 Information
24111000021 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 24111000021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4424-ND
|
DigiKey | FUSE CARTRIDGE 1A 250VAC Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-24111000021
|
Mouser Electronics | Cartridge Fuses 250V 1A 5X25MM Ceramic Tube RoHS: Not Compliant | 46 |
|
$7.3400 / $8.1300 | Buy Now |
Part Details for 24111000021
24111000021 CAD Models
24111000021 Part Data Attributes
|
24111000021
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
24111000021
Littelfuse Inc
Fuses 250V 1A 5X25MM Ceramic Tube
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 25 mm | |
Body Length or Diameter | 5.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x25mm | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 24111000021
This table gives cross-reference parts and alternative options found for 24111000021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24111000021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2411100002 | Littelfuse Inc | Check for Price | Electric Fuse, Medium Time Lag Blow, 1A, 250VAC, 80A (IR), Inline/holder, | 24111000021 vs 2411100002 |
02011100FRT1L | Littelfuse Inc | Check for Price | Electric Fuse | 24111000021 vs 02011100FRT1L |
201P1100000 | Littelfuse Inc | Check for Price | Electric Fuse, Medium Time Lag Blow, 1A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | 24111000021 vs 201P1100000 |
02011100MRT1L | Littelfuse Inc | Check for Price | Electric Fuse | 24111000021 vs 02011100MRT1L |