Part Details for 2411050-4 by TE Connectivity
Overview of 2411050-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2411050-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2411050-4-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG 7.874" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4175 In Stock |
|
$0.5636 / $1.0700 | Buy Now |
DISTI #
2411050-4
|
Avnet Americas | Cable Assembly 1.37mm Coaxial 0.2m UMCC Right Angle Plug - Bulk (Alt: 2411050-4) Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4796 | Buy Now |
DISTI #
571-2411050-4
|
Mouser Electronics | TE Connectivity RF CA,UMCC GEN1,1.37MM,L200MM PIGTAIL | 0 |
|
$0.5480 / $0.5630 | Order Now |
DISTI #
73429687
|
RS | RF Cable Assembly, UMCC Plug, FEP, Length .2 m, Black, 30 to 32 AWG | TE Connectivity 2411050-4 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4710 | Buy Now |
DISTI #
AMP2411050-4
|
Heilind Electronics | RF CA,UMCC GEN1,1.37MM,L200MM | Americas - 0 in Stock |
|
$0.5691 / $0.5965 | Buy Now |
|
Onlinecomponents.com | RF CA,UMCC GEN1,1.37MM,L200MM PIGTAIL RoHS: Compliant | 0 |
|
$0.4961 / $1.0391 | Buy Now |
DISTI #
AMP2411050-4
|
Interstate Connecting Components | RF CA,UMCC GEN1,1.37MM,L200MM | 0 |
|
$0.5691 / $0.5965 | Buy Now |
DISTI #
000000000006377535
|
Sager | TE Connectivity RF CA,UMCC GEN1,1.37MM,L200MM PIGTAIL Min Qty: 4500 | 0 |
|
$0.5551 | Buy Now |
|
Master Electronics | RF CA,UMCC GEN1,1.37MM,L200MM PIGTAIL RoHS: Compliant | 0 |
|
$0.4961 / $1.0391 | Buy Now |
Part Details for 2411050-4
2411050-4 CAD Models
2411050-4 Part Data Attributes
|
2411050-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2411050-4
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | UMCC PLUG | |
Connector Side2 | UMCC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.2 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |