Part Details for 2411-SOW by PCE
Overview of 2411-SOW by PCE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-41151-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
ZIOL2411BI1R | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver | |
ZIOL2411BI1W | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver |
Price & Stock for 2411-SOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2411-SOW
|
TME | Connector: AC supply, female, socket, 2P+PE, 250VAC, 16A, for cable Min Qty: 200 | 0 |
|
$5.2900 | RFQ |