-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PANEL NUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1826
|
Newark | Panel Nut, Hdp, Shell Sz 24, Hdp20 Connectors, Accessory Type:Panel Nut, For Use With:Deutsch Hdp20 Series Circular Connectors, Product Range:-, Thread Size - Imperial:1-11/16-18 Rohs Compliant: Yes |Deutsch Te Connectivity 2411-001-2405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7954 |
|
$2.3300 / $2.9100 | Buy Now |
DISTI #
1734-1885-ND
|
DigiKey | CONN HEX NUT 24 BLACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
1531 In Stock |
|
$1.3997 / $2.5900 | Buy Now |
DISTI #
2411-001-2405
|
Avnet Americas | Connector Accessory, Size 24, Panel Nut, Deutsch's HDP20 - Bulk (Alt: 2411-001-2405) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 958 |
|
$1.1400 / $1.2078 | Buy Now |
DISTI #
91R1826
|
Avnet Americas | Connector Accessory, Size 24, Panel Nut, Deutsch's HDP20 - Bulk (Alt: 91R1826) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1484 Partner Stock |
|
$2.5800 / $3.0300 | Buy Now |
DISTI #
571-2411-001-2405
|
Mouser Electronics | Automotive Connectors PANEL NUT RoHS: Compliant | 553 |
|
$1.3200 / $2.1800 | Buy Now |
|
Future Electronics | Black Panel Nut for Deutsch ICT Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bulk | 2528Bulk |
|
$0.9400 / $1.1700 | Buy Now |
|
Future Electronics | Black Panel Nut for Deutsch ICT Series RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 694Box |
|
$1.3700 / $1.5600 | Buy Now |
DISTI #
DCN2411-001-2405
|
Heilind Electronics | PANEL NUT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hex Nut - HDP20 Series Receptacle - Shell Size 24 - Black. RoHS: Compliant |
6640 In Stock 8000 On Order |
|
$1.2500 / $2.8200 | Buy Now |
DISTI #
76921135
|
Verical | Connector Accessories Nut Straight Polyetherimide Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2210 | Americas - 4250 |
|
$1.5660 / $3.7351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2411-001-2405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2411-001-2405
TE Connectivity
PANEL NUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED PEI | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | HDP SERIES SIZE 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |