Part Details for 2410SFV10.0FM/125-2 by TE Connectivity
Overview of 2410SFV10.0FM/125-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2410SFV10.0FM/125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6727
|
Newark | 2410Sfv10.0Fm/125-2/Circuit Protection |Raychem Te Connectivity 2410SFV10.0FM/125-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.5380 | Buy Now |
DISTI #
2410SFV10.0FM/125-2
|
Maritex | Fast Micro Fuse, SMD, 10A, 125VAC, 32VDC Min Qty: 1 Package Multiple: 1 | 88 |
|
$1.6690 / $2.8350 | Buy Now |
Part Details for 2410SFV10.0FM/125-2
2410SFV10.0FM/125-2 CAD Models
2410SFV10.0FM/125-2 Part Data Attributes
|
2410SFV10.0FM/125-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2410SFV10.0FM/125-2
TE Connectivity
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.64 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 6.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Reference Standard | CSA, TUV, UL | |
Trip Time or Delay | 14400 s |