Part Details for 2410SFV1.50FM/125-2 by TE Connectivity
Overview of 2410SFV1.50FM/125-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410SFV1.50FM/125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6726
|
Newark | 2410Sfv1.50Fm/125-2 |Raychem Te Connectivity 2410SFV1.50FM/125-2 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.8090 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Fiber Glass T/R RoHS: Compliant |
15980 In Stock |
|
$0.4100 / $2.2460 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for 2410SFV1.50FM/125-2
2410SFV1.50FM/125-2 CAD Models
2410SFV1.50FM/125-2 Part Data Attributes
|
2410SFV1.50FM/125-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2410SFV1.50FM/125-2
TE Connectivity
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.64 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 6.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Reference Standard | CSA, TUV, UL | |
Trip Time or Delay | 14400 s |