Part Details for 2410SFV0.50FM/125 by Littelfuse Inc
Overview of 2410SFV0.50FM/125 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410SFV0.50FM/125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Compliant | 1000 |
|
RFQ |
Part Details for 2410SFV0.50FM/125
2410SFV0.50FM/125 CAD Models
2410SFV0.50FM/125 Part Data Attributes
|
2410SFV0.50FM/125
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2410SFV0.50FM/125
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.64 mm | |
Body Height | 2.36 mm | |
Body Length or Diameter | 6.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Trip Time or Delay | 14400 s |