There are no models available for this part yet.
Overview of 2410SB-05W-B39-B00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2410SB-05W-B39-B00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC4261
|
Newark | Lock Rotor 3 Wire |Nmb Technologies 2410SB-05W-B39-B00 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $10.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$6.3000 | Buy Now |
CAD Models for 2410SB-05W-B39-B00 by NMB Technologies Corporation
Part Data Attributes for 2410SB-05W-B39-B00 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Thermal Support Device Type
|
DC FAN
|
Alternate Parts for 2410SB-05W-B39-B00
This table gives cross-reference parts and alternative options found for 2410SB-05W-B39-B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2410SB-05W-B39-B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06025SA-24L-AL-D0 | DC Fan, Axial Construction, 0.04A, 24V, 1W, | NMB Technologies Corporation | 2410SB-05W-B39-B00 vs 06025SA-24L-AL-D0 |