Part Details for 2410SB-04W-B59-B00 by NMB Technologies Corporation
Overview of 2410SB-04W-B59-B00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410SB-04W-B59-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fans DC Axial Fan, 60x25mm, 12VDC, 23.3CFM, Rib, Lock Rotor, 3-Wire | 0 |
|
$84.4200 | Buy Now |
Part Details for 2410SB-04W-B59-B00
2410SB-04W-B59-B00 CAD Models
2410SB-04W-B59-B00 Part Data Attributes
|
2410SB-04W-B59-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2410SB-04W-B59-B00
NMB Technologies Corporation
FAN AXIAL 60X25MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |