Part Details for 2410SB-04W-B20-B00 by NMB Technologies Corporation
Overview of 2410SB-04W-B20-B00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410SB-04W-B20-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9967
|
Newark | Fan, Axial, 60Mm X 60Mm X 25Mm, 12Vdc, 60Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:14.5Cfm, Noise Rating:17Dba, Power Rating:720Mw Rohs Compliant: Yes |Nmb Technologies 2410SB-04W-B20-B00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$5.8200 | Buy Now |
DISTI #
000000000003573132
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 14.5CFM, Ball Bearing Min Qty: 1 | 744 |
|
$6.2800 / $7.8200 | Buy Now |
Part Details for 2410SB-04W-B20-B00
2410SB-04W-B20-B00 CAD Models
2410SB-04W-B20-B00 Part Data Attributes:
|
2410SB-04W-B20-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2410SB-04W-B20-B00
NMB Technologies Corporation
FAN AXIAL 60X25MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |