Part Details for 2410ML-05W-B19-E50 by NMB Technologies Corporation
Results Overview of 2410ML-05W-B19-E50 by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B19 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B19 | |
10146110-VR5B19 | Amphenol Communications Solutions | Millipacs accessories, Pressfit insertion tool for 5 row Vertical receptacle Type B19 | |
HM2P71PDA1L1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Part Details for 2410ML-05W-B19-E50
2410ML-05W-B19-E50 CAD Models
2410ML-05W-B19-E50 Part Data Attributes
|
2410ML-05W-B19-E50
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2410ML-05W-B19-E50
NMB Technologies Corporation
FAN DC AXIAL 24V 60X25 TAC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Thermal Support Device Type | DC FAN |