Part Details for 2410ML-04W-B10-B00 by NMB Technologies Corporation
Overview of 2410ML-04W-B10-B00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 2410ML-04W-B10-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2917
|
Newark | Axial Fan, 60Mm, 12Vdc, 70Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:13.7Cfm, Noise Rating:23Dba, Power Rating:900Mw, Rated Speed:2950Rpm Rohs Compliant: Yes |Nmb Technologies 2410ML-04W-B10-B00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $10.8200 | Buy Now |
DISTI #
P12833-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
432 In Stock |
|
$8.0700 | Buy Now |
DISTI #
000000000001108675
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 13.7CFM, Rib Mount, Lead Wires Min Qty: 1 | 150 |
|
$8.4100 / $10.4800 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 60x25mm, 12VDC, 13.7CFM, Rib, 2-Wire | 50 |
|
$82.7300 | Buy Now |
Part Details for 2410ML-04W-B10-B00
2410ML-04W-B10-B00 CAD Models
2410ML-04W-B10-B00 Part Data Attributes:
|
2410ML-04W-B10-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2410ML-04W-B10-B00
NMB Technologies Corporation
FAN DC AXIAL 12V 60X25 2950 RPM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |