Part Details for 2410SB-05W-B50-B00 by NMB Technologies Corporation
Overview of 2410SB-05W-B50-B00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410SB-05W-B50-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8251
|
Newark | Std 2 Wire |Nmb Technologies 2410SB-05W-B50-B00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $8.7300 | Buy Now |
DISTI #
2410SB-05W-B50-B00-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Box |
6 In Stock |
|
$8.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | Axial 06025SA Plastic 2Wire Leads DC Fan 14~158°F -10C~70C 80mA 100000Hrs @ 25C 60mm | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 2410SB-05W-B50-B00
2410SB-05W-B50-B00 CAD Models
2410SB-05W-B50-B00 Part Data Attributes:
|
2410SB-05W-B50-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2410SB-05W-B50-B00
NMB Technologies Corporation
FAN AXIAL 60X25MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Thermal Support Device Type | DC FAN |