Part Details for 241003 by Lumberg Connect GmbH
Overview of 241003 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 241003
241003 CAD Models
241003 Part Data Attributes:
|
241003
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
241003
Lumberg Connect GmbH
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.618 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.517 inch | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1+1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 241003
This table gives cross-reference parts and alternative options found for 241003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
787617-8 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 241003 vs 787617-8 |
787617-4 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 241003 vs 787617-4 |
787617-7 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 241003 vs 787617-7 |
787617-7 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 241003 vs 787617-7 |
787617-1 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 241003 vs 787617-1 |
5787617-7 | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | 241003 vs 5787617-7 |