Part Details for 241002 by Lumberg Connect GmbH
Overview of 241002 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 241002
241002 CAD Models
241002 Part Data Attributes:
|
241002
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
241002
Lumberg Connect GmbH
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.128 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |