Part Details for 2410 08 by Lumberg Connect GmbH
Overview of 2410 08 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0688
|
Newark | Usb Connector, 2.0 Type A, Plug, 4Pos, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Lumberg 2410 08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$0.3500 | Buy Now |
DISTI #
71678712
|
RS | USB chassis plug type A, angular version, for printed circuit boards | Lumberg 2410 08 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2110 / $1.2500 | RFQ |
DISTI #
2410-08
|
TME | Plug, USB A, on PCBs, THT, PIN: 4, angled 90°, USB 2.0 Min Qty: 1 | 359 |
|
$1.0000 / $1.4100 | Buy Now |
|
VRG Components Inc | USB 2.0 chassis plug type A, angular version, for printed circuit boards | 0 Stock |
|
RFQ |