Part Details for 241-7-120A50 by Pulse Electronics Corporation
Overview of 241-7-120A50 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241-7-120A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001042478
|
Sager | Power Transformers Chassis Laminated Xfmr LowFreq | 0 |
|
Buy Now |
Part Details for 241-7-120A50
241-7-120A50 CAD Models
241-7-120A50 Part Data Attributes
|
241-7-120A50
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
241-7-120A50
Pulse Electronics Corporation
Split Bobbin Power Transformer, 56VA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | HIGH ISOLATION | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.15 mm | |
Isolation Voltage | 2500 V | |
Length | 93.73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 120 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 45.97 mm |