There are no models available for this part yet.
Overview of 241-4-12A12 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-12A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
148-12A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 241-4-12A12 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-4-12A12-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000001042450
|
Sager | Power Transformers Chassis Laminated Xfmr LowFreq | 0 |
|
Buy Now |
CAD Models for 241-4-12A12 by Pulse Electronics Corporation
Part Data Attributes for 241-4-12A12 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Additional Feature
|
HIGH ISOLATION
|
Approvals
|
UL; CSA
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
35.05 mm
|
Isolation Voltage
|
2500 V
|
Length
|
60.45 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Current 1
|
0.5 A
|
Output Voltage 1
|
12.6 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
6 VA
|
Width
|
31.75 mm
|