Part Details for 241-27-01100 by TE Connectivity
Overview of 241-27-01100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51701-10006411CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 64S 11P Vertical Header, Press Fit | |
51701-10001602AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 2P Vertical Header, Solder To Board | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for 241-27-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing PL 6/32/2 POS Crimp ST Cable Mount RoHS: Compliant |
395 In Stock |
|
$11.9300 / $17.1400 | Buy Now |
DISTI #
78969549
|
Verical | Conn Housing PL 6/32/2 POS Crimp ST Panel Mount Black Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2249 | Americas - 365 |
|
$14.8710 / $20.7758 | Buy Now |
DISTI #
77830546
|
Verical | Conn Housing PL 6/32/2 POS Crimp ST Panel Mount Black Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$19.0300 / $22.6200 | Buy Now |
DISTI #
C1S114415637118
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 27 |
|
$22.2000 / $26.5000 | Buy Now |
|
Master Electronics | Conn Housing PL 6/32/2 POS Crimp ST Cable Mount RoHS: Compliant |
395 In Stock |
|
$11.9300 / $17.1400 | Buy Now |
Part Details for 241-27-01100
241-27-01100 CAD Models
241-27-01100 Part Data Attributes
|
241-27-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
241-27-01100
TE Connectivity
40 CONTACT(S), MALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 711-52-02107; 701-14-02109, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 242-27-01100 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 125 A | |
Rated Voltage | 750 V | |
Reference Standard | UL | |
Terminal Pitch | 8.26 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |